
The 0805F-100K-01 is a ferrite inductor with a 10uH inductance value, 150mA current rating, and 3.8 ohms of DC resistance. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The inductor is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Fastron 0805F-100K-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805F-100K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 1.8mm |
| Inductance | 10uH |
| Length | 2.3mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 45MHz |
| Series Resistance | 3.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805F-100K-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
