
The 0805F-1R0K-01 is a ferrite inductor from Fastron with a current rating of 250mA and an inductance of 1uH. It operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging with 2500 pieces per reel. The inductor features a series resistance of 500mR and a Q factor of 20. It is designed for surface mount technology (SMT) applications and is unshielded.
Sign in to ask questions about the Fastron 0805F-1R0K-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805F-1R0K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| Inductance | 1uH |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 350MHz |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805F-1R0K-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.