Fastron 0805F-4R7K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| Inductance | 4.7uH |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 150MHz |
| Series Resistance | 3.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805F-4R7K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
