Inductor Pluggable Unshielded Wirewound 330uH 20% 100KHz Ferrite 1.28A 0.35Ohm DCR RDL Tray
Checking distributor stock and pricing after the page loads.
Fastron 09HVP-331M-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.28A |
| Maximum Saturation Current | 1.16(Typ)A |
| Max DC Resistance | 0.35Ohm |
| Lead Style | Radial |
| Height | 10.8mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.