Inductor Pluggable Shielded Wirewound 210uH 10% 20KHz 30Q-Factor Ferrite 550mA 500mOhm DCR RDL T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Package Length | 14 |
| Tolerance | 10 |
| Inductance-Nom (L) | 210 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2 |
| Rated Current-Max | 0.55 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 09P |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |