Inductor Pluggable Shielded Wirewound 47uH 5% 20KHz 30Q-Factor Ferrite 1.1A 100mOhm DCR RDL Loose
Fastron 09P-470J-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 09P-470J-50 to view detailed technical specifications.
No datasheet is available for this part.