This shielded general purpose inductor from Fastron features a nominal inductance of 210uH, a minimum quality factor of 30, and a maximum rated current of 0.53A. The inductor has a DC resistance of 0.5 ohms and a self resonance frequency of 3.3 MHz. It is designed for operation over a temperature range of -55 to 85C and is available in a through-hole package with a length of 13.4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Package Length | 13.4 |
| Tolerance | 10 |
| Inductance-Nom (L) | 210 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.53 |
| Self Resonance Frequency | 3.3 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 09P/F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |