
The 1008AS Series Ceramic Inductor is a fixed inductor with a core material of ceramic and a series resistance of 1uH. It has a tolerance of 5% and operates within a temperature range of -40°C to 125°C. The inductor is packaged in tape and reel and is RoHS compliant. It has a Q factor of 36 and a self resonant frequency of 290MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Height | 2.1mm |
| Inductance | 1uH |
| Length | 2.9mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | 1008AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.8mm |
| RoHS | Compliant |