
This 4.7uH ceramic inductor from Fastron features a current rating of 110mA and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a tape and reel format with 2000 pieces per reel. It is RoHS compliant and has a Q factor of 20.
Fastron 1008AS-4R7K-01 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 110mA |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 2.84mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series Resistance | 6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AS-4R7K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
