The 1008AS-R12K-05 is a surface mount fixed inductor from Fastron with a wirewound technology and molded/unshielded protection style. It features a ceramic core material and a nominal inductance of 0.12uH with a tolerance of 10%. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 950M. It measures 2.9mm in length, 2.8mm in depth, and 2.1mm in height, with a case size of 1008. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |