The 1008AS-R22K-05 is a ceramic wirewound inductor from Fastron, featuring a 0.22uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.62A and a maximum DC resistance of 0.84R. The inductor's quality factor is a minimum of 46, and its self-resonant frequency is a minimum of 700MHz. The inductor is available in a 1008 case size with dimensions of 2.9mm in length, 2.1mm in height, and 2.8mm in depth. It operates over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 46 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |