This 0.75uH wirewound inductor features a ceramic core and a molded/unshielded protection style. It has a tolerance of 2% and an inductance test frequency of 25M. The maximum DC current is 0.4A, and the maximum DC resistance is 1.54 ohms. The minimum quality factor is 46, and the minimum self-resonant frequency is 360M. The inductor is available in a 1008 case size with dimensions of 2.9x2.8x2.1mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 46 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |