This 0.018uH wirewound inductor features a ceramic core and is designed for surface mount applications. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.11 ohms. The inductor's quality factor is a minimum of 50 and its self resonant frequency is a minimum of 2500MHz. The device measures 2.9mm in length, 2.8mm in depth, and 2.1mm in height, and is specified for operation over the temperature range of -40C to 150C.
Fastron 1008ASM-018G-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1008ASM-018G-01 to view detailed technical specifications.
No datasheet is available for this part.