Inductor Pluggable Shielded Wirewound 22000uH 5% 20KHz 50Q-Factor Ferrite 0.08A 39Ohm DCR RDL T/R
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 39Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.25MHz |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |