This ferrite inductor features a core material of ferrite, with an inductance of 39mH and a Q factor of 50. It has a radial termination and a lead pitch of 5mm, with a length of 16mm. The inductor is unshielded and RoHS compliant. It is rated for a maximum DC current of 60mA and has a self-resonant frequency of 190kHz.
Sign in to ask questions about the Fastron 11P-393J-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 11P-393J-50 technical specifications.
| Core Material | Ferrite |
| Inductance | 39mH |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max DC Current | 60mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190kHz |
| Series | 03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-393J-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.