Inductor Pluggable Shielded Wirewound 2200uH 5% 20KHz Ferrite 0.34A 3.7Ohm DCR RDL Loose
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 3.7Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |