This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 22000uH with a tolerance of 5% and is tested at a frequency of 20KHz. The maximum DC current rating is 0.1A and the maximum DC resistance is 43. The inductor is designed for through-hole mounting and has a product diameter of 10.5mm and a height of 15mm. It operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 43Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |