This is a shielded wirewound inductor with a ferrite core, offering 700uH inductance and a 5% tolerance. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 1.27 ohms. The inductor is designed for use in through-hole applications, with a radial lead style and a height of 15mm. It operates over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 1.27Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |