This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 700uH with a tolerance of 10% and is tested at a frequency of 20KHz. The maximum DC current is 0.56A and the maximum DC resistance is 1.27. The inductor is designed for through-hole mounting and has a height of 15mm and a product diameter of 10.5mm. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 1.27Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |