The 1206AS-018G-08 is a ceramic wirewound inductor with a type RF chip design and molded/unshielded protection style. It has a core material of ceramic and an inductance of 0.018uH with a tolerance of 2%. The inductor is tested at a frequency of 100M and has a maximum DC current of 1A and a maximum DC resistance of 0.1 ohms. The minimum quality factor is 51 and the minimum self resonant frequency is 2800MHz. The inductor is available in a 1206 case size with dimensions of 4mm length, 1.5mm height, and 2.5mm product depth. It operates between -40 and 150 degrees Celsius.
Fastron 1206AS-018G-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206AS-018G-08 to view detailed technical specifications.
No datasheet is available for this part.