This 1206AS-056J-08 Wirewound RF Chip Inductor from Fastron features a ceramic core material and a molded/unshielded protection style. It has an inductance of 0.056uH with a 5% tolerance and is tested at 100M frequency. The maximum DC current is 1A and the maximum DC resistance is 0.14 ohms. The minimum quality factor is 64 and the minimum self resonant frequency is 1450M. It has a case size of 1206 and dimensions of 4x2.5x1.5mm. The operating temperature range is -40 to 150 degrees Celsius.
Fastron 1206AS-056J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 64 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.