The 1206AS-4R7K-04 is a wirewound inductor with a molded/unshielded protection style and a ceramic core material. It has an inductance of 4.7uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 0.12A and a maximum DC resistance of 7.2 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 120MHz. The inductor is available in a 1206 case size with a product length of 4mm, height of 1.5mm, and product depth of 2.5mm. It operates between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 7.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |