Inductor RF Chip Molded/Unshielded Wirewound 0.29uH 5% 50MHz 57Q-Factor Ceramic 0.59A 0.62Ohm DCR 1206
Fastron 1206AS-R29J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.29uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206AS-R29J-08 to view detailed technical specifications.
No datasheet is available for this part.