The 1206AS-R82K-08 is a ceramic wirewound inductor from Fastron with a type RF chip and molded/unshielded protection style. It features a core material of ceramic and an inductance of 0.82uH with a tolerance of 10%. The inductor has a maximum DC current of 0.4A and a maximum DC resistance of 1.82R. It has a minimum quality factor of 45 and a minimum self resonant frequency of 420MHz. The inductor is available in a 1206 case size with a product length of 4mm, height of 1.5mm, and product depth of 2.5mm. It operates between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.82Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 420M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |