The 1206ASM-015G-01 is a surface mount fixed inductor from Fastron. It features a wirewound construction with a ceramic core material and a molded/unshielded protection style. The inductor has an inductance of 0.015uH with a tolerance of 2% and is tested at 100Mhz. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.1R. The inductor has a minimum quality factor of 51 and a minimum self resonant frequency of 3200Mhz. It is available in a 1206 case size with dimensions of 4mm length, 1.5mm height, and 2.5mm product depth. The operating temperature range is from -40 to 150 degrees Celsius.
Fastron 1206ASM-015G-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206ASM-015G-01 to view detailed technical specifications.
No datasheet is available for this part.