The 1206ASM-018G-04 is a surface mount wirewound inductor from Fastron with a type of RF chip and ceramic core material. It has an inductance of 0.018uH with a tolerance of 2% and is tested at a frequency of 100Mhz. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.1R. It also has a minimum quality factor of 51 and a minimum self resonant frequency of 2800MHz. The inductor is available in a 1206 case size with a product length of 4mm, height of 1.5mm, and product depth of 2.5mm. It operates between -40 and 150 degrees Celsius.
Fastron 1206ASM-018G-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206ASM-018G-04 to view detailed technical specifications.
No datasheet is available for this part.