This 1206 surface mount wirewound inductor features a ceramic core, molded protection style, and a maximum DC current of 1A. The inductor has a minimum quality factor of 51 and a minimum self resonant frequency of 2800MHz. It operates over a temperature range of -40 to 150 degrees Celsius.
Fastron 1206ASM-018J-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206ASM-018J-01 to view detailed technical specifications.
No datasheet is available for this part.