This 1206 surface mount wirewound inductor features a ceramic core material and molded protection style. It has an inductance of 0.018uH with a tolerance of 5% and is tested at 100MHz. The maximum DC current is 1A and the maximum DC resistance is 0.1R. The minimum quality factor is 51 and the minimum self resonant frequency is 2800MHz. It operates between -40 and 150 degrees Celsius.
Fastron 1206ASM-018J-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206ASM-018J-04 to view detailed technical specifications.
No datasheet is available for this part.