The 1206F-1R5J-01 is a ferrite wirewound inductor with a 1.5uH inductance value and a 5% tolerance. It has a maximum DC current rating of 0.32A and a maximum DC resistance of 1.2 ohms. The inductor is designed for use in RF applications and has a minimum quality factor of 25 and a minimum self-resonant frequency of 240MHz. The component is available in a 1206 case size with a product length of 4mm, a height of 1.6mm, and a product depth of 2.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Fastron 1206F-1R5J-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 240MHz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.6mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206F-1R5J-01 to view detailed technical specifications.
No datasheet is available for this part.