
Fixed Inductors 4.7uH 7.9 MHz 10%
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| Inductance | 4.7uH |
| Max DC Current | 280mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series Resistance | 2.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
