The 1210AS-1R2G-01 is a surface mount fixed inductor from Fastron, featuring a wirewound technology and molded/unshielded protection style. It has a ceramic core material and an inductance of 1.2uH with a 2% tolerance. The inductor is tested at a frequency of 7.9M and has a maximum DC current of 0.31A and a maximum DC resistance of 2.38 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 250M. It has a case size of 1210 and dimensions of 3.8mm length, 2.4mm height, and 3mm depth. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2.38Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 250M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |