The 1210AS-4R7G-04 is a surface mount fixed inductor with a wirewound technology and ceramic core material. It has a molded/unshielded protection style and an inductance of 4.7uH with a tolerance of 2%. The inductor has a maximum DC current of 0.23A and a maximum DC resistance of 4.3 ohms. It operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |