
The 1210AS Ceramic Inductor is a general-purpose inductor with a ceramic core material and a 4.7uH inductance value. It is rated for a maximum DC current of 230mA and has a tolerance of 10%. The inductor is designed for surface mount technology (SMT) and has a maximum operating temperature of 125°C. It is available in a 1210 package case and is unshielded. The inductor has a Q factor of 20 and a self-resonant frequency of 90MHz.
Fastron 1210AS-4R7K-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Height | 2.4mm |
| Inductance | 4.7uH |
| Length | 3.8mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 90MHz |
| Series | 1210AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-4R7K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
