Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 2% 7.9MHz 15Q-Factor Ceramic 0.23A 4.3Ohm DCR 1210 T/R
Fastron 1210AS-5R6G-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1210AS-5R6G-04 to view detailed technical specifications.
No datasheet is available for this part.