Inductor RF Chip Molded/Unshielded Wirewound 0.12uH 10% 25MHz 60Q-Factor Ceramic 0.92A 0.26Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.92A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |