This 1210 surface mount fixed inductor features a wirewound construction with a ceramic core material. It has a molded/unshielded protection style and a minimum quality factor of 20. The inductor's inductance is 4.7uH with a tolerance of 10%. It can handle a maximum DC current of 0.23A and has a maximum DC resistance of 4.3. The inductor's self resonant frequency is a minimum of 90MHz. It is designed to operate over a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |