This 6.8uH inductor features a wirewound construction with a ceramic core, providing a minimum quality factor of 15 and a minimum self resonant frequency of 60MHz. The device is rated for a maximum DC current of 0.21A and a maximum DC resistance of 5.2 ohms. It is available in a 1210 surface mount package with dimensions of 3.8mm in length, 2.4mm in height, and 3mm in depth. Operating temperature range is -40°C to 150°C.
Fastron 1210ASM-6R8K-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 5.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1210ASM-6R8K-01 to view detailed technical specifications.
No datasheet is available for this part.