
The 1210F-4R7K-01 is a ferrite inductor from Fastron with a package quantity of 800 units per reel. It features a Q factor of 30 and is unshielded. The inductor has a maximum DC current rating of 390mA and a tolerance of 10%. It is designed for surface mount technology (SMT) and is available in a 1210 package case.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Max DC Current | 390mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |