
Fastron 1212FPS-220N-01 technical specifications.
| Current Rating | 550mA |
| Resistance | 0.622R |
| RoHS Compliant | Yes |
| Series Resistance | 622mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-220N-01 to view detailed technical specifications.
No datasheet is available for this part.