
The 1212FPS-2R2N-01 is a ferrite inductor with a package case of 1212 and a core material of ferrite. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a DC current rating of 1.6A and a DC resistance of 72mR. It also features a self-resonant frequency of 90MHz and a shielding type of shielded. The inductor is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 72mR |
| Inductance | 2.2uH |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.072R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |