The 1212FPS-330M-01 is a ferrite inductor with a core material and shielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self-resonant frequency of 22MHz. It is available in a package quantity of 2000, packaged in tape and reel. The inductor has a DC current rating of 450mA and an inductance of 33uH, with a resistance of 0.959R and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron 1212FPS-330M-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 450mA |
| Inductance | 33uH |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.959R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-330M-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.