Fastron 1212FPS-330N-01 technical specifications.
| Current Rating | 450mA |
| Resistance | 0.959R |
| RoHS Compliant | Yes |
| Series Resistance | 959mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-330N-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
