Inductor, SMD 100 uH 0.42 A ±20%, 1616FPS-101M-01, Fastron
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.596GR |
| Inductance | 100uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 1.596R |
| Tolerance | 20% |
| RoHS | Compliant |