Fastron 1616FPS-150M-01 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Resistance (DCR) | 264MR |
| Inductance | 15uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 264mR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1616FPS-150M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
