Inductor, SMD 150 uH 0.32 A ±20%, 1616FPS-151M-01, Fastron
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 320mA |
| DC Resistance (DCR) | 2.4GR |
| Inductance | 150uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 2.4R |
| Tolerance | 20% |
| RoHS | Compliant |
