Inductor, SMD 1.2 uH 3.5 A ±30%, 1616FPS-1R2N-01, Fastron
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 27.3MR |
| Inductance | 1.2uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 27.3mR |
| Tolerance | 30% |
| RoHS | Compliant |