Fastron 1616FPS-220M-01 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 900mA |
| DC Resistance (DCR) | 348MR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 348mR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1616FPS-220M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.