
Inductor, SMD 220 uH 0.28 A ±20%, 1616FPS-221M-01, Fastron
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 280mA |
| DC Resistance (DCR) | 3.552GR |
| Inductance | 220uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 3.552R |
| Tolerance | 20% |
| RoHS | Compliant |