Inductor Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A 84mOhm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 84MR |
| Inductance | 4.7uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 84mR |
| Tolerance | 20% |
| RoHS | Compliant |