The 1616FPS-680M-01 is a dual-ended general purpose inductor from Fastron with a nominal inductance of 68uH and a tolerance of 20%. It is designed for power inductor applications and features a shielded construction. The inductor has a maximum rated current of 0.5A and a DC resistance of 1.128 ohms. It operates at a test frequency of 0.1MHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.128 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |